


M22-5300405 | |
|---|---|
DigiKey Part Number | 952-3172-ND |
Manufacturer | |
Manufacturer Product Number | M22-5300405 |
Description | CONN HEADER SMD 8POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-5300405 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Insulation Height 0.059" (1.50mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Mated Stacking Heights 4.35mm, 6.55mm |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 76 | ¥6.33197 | ¥481.23 |
| 152 | ¥6.02895 | ¥916.40 |
| 532 | ¥5.51836 | ¥2,935.77 |
| 1,064 | ¥5.25487 | ¥5,591.18 |
| 5,016 | ¥4.71040 | ¥23,627.37 |
| 10,032 | ¥4.48577 | ¥45,001.24 |






