Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



M22-2581005 | |
|---|---|
DigiKey Part Number | 952-2146-ND |
Manufacturer | |
Manufacturer Product Number | M22-2581005 |
Description | CONN HEADER VERT 20POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-2581005 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.197" (5.00mm) |
Packaging Bulk | Contact Length - Post 0.091" (2.30mm) |
Part Status Active | Overall Contact Length 0.346" (8.80mm) |
Connector Type | Insulation Height 0.059" (1.50mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A per Contact |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTMM-110-04-F-D-165 | Samtec Inc. | 0 | MTMM-110-04-F-D-165-ND | ¥16.37000 | Similar |
| MTMM-110-04-G-D-164 | Samtec Inc. | 0 | MTMM-110-04-G-D-164-ND | ¥23.65000 | Similar |
| MTMM-110-04-G-D-165 | Samtec Inc. | 0 | MTMM-110-04-G-D-165-ND | ¥23.65000 | Similar |
| MTMM-110-04-SM-D-155 | Samtec Inc. | 0 | MTMM-110-04-SM-D-155-ND | ¥31.10000 | Similar |
| MTMM-110-04-SM-D-160 | Samtec Inc. | 0 | MTMM-110-04-SM-D-160-ND | ¥31.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.56000 | ¥14.56 |
| 10 | ¥12.36400 | ¥123.64 |
| 300 | ¥9.72083 | ¥2,916.25 |
| 600 | ¥9.25675 | ¥5,554.05 |
| 1,200 | ¥8.81492 | ¥10,577.90 |
| 5,100 | ¥7.95992 | ¥40,595.59 |
| 10,200 | ¥7.58044 | ¥77,320.49 |





