


M22-2540905 | |
|---|---|
DigiKey Part Number | M22-2540905-ND |
Manufacturer | |
Manufacturer Product Number | M22-2540905 |
Description | CONN HEADER R/A 18POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 18 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-2540905 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.138" (3.50mm) |
Packaging Bulk | Contact Length - Post 0.094" (2.40mm) |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.66000 | ¥11.66 |
| 10 | ¥9.89900 | ¥98.99 |
| 100 | ¥8.41220 | ¥841.22 |
| 500 | ¥7.50832 | ¥3,754.16 |
| 1,000 | ¥7.14999 | ¥7,149.99 |
| 5,000 | ¥6.38273 | ¥31,913.65 |
| 10,000 | ¥6.07840 | ¥60,784.00 |

