


M22-2532005 | |
|---|---|
DigiKey Part Number | 952-2288-ND |
Manufacturer | |
Manufacturer Product Number | M22-2532005 |
Description | CONN HEADER R/A 20POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-2532005 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.138" (3.50mm) |
Packaging Bulk | Contact Length - Post 0.094" (2.40mm) |
Part Status Active | Insulation Height 0.079" (2.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.80000 | ¥14.80 |
| 10 | ¥12.54600 | ¥125.46 |
| 100 | ¥10.65920 | ¥1,065.92 |
| 500 | ¥9.51396 | ¥4,756.98 |
| 1,000 | ¥9.05986 | ¥9,059.86 |
| 5,000 | ¥8.08784 | ¥40,439.20 |
| 10,000 | ¥7.70228 | ¥77,022.80 |



