Connector Header Through Hole 5 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 5 position 0.079" (2.00mm)
M22 5 Pos
Harwin’s Company Overview

M22-2010505

DigiKey Part Number
952-2276-ND
Manufacturer
Manufacturer Product Number
M22-2010505
Description
CONN HEADER VERT 5POS 2MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M22-2010505 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.138" (3.50mm)
Series
Contact Length - Post
0.134" (3.40mm)
Packaging
Bulk
Overall Contact Length
0.331" (8.40mm)
Part Status
Active
Insulation Height
0.059" (1.50mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
1A per Contact
Mounting Type
Mated Stacking Heights
5.9mm, 8.6mm
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,356
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥2.45600¥24.56
100¥2.08570¥208.57
500¥1.86108¥930.54
1,000¥1.77218¥1,772.18
5,000¥1.58182¥7,909.10
10,000¥1.50633¥15,063.30
Manufacturers Standard Package