


M20-9980845 | |
|---|---|
DigiKey Part Number | 952-2553-ND |
Manufacturer | |
Manufacturer Product Number | M20-9980845 |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9980845 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Overall Contact Length 0.460" (11.68mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Unshrouded | Mated Stacking Heights 9.94mm, 10.64mm, 11.04mm, 16.54mm |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77313-101-16LF | Amphenol CS (FCI) | 28 | 609-5696-ND | ¥7.94000 | Similar |
| 77313-801-16LF | Amphenol CS (FCI) | 328 | 609-5717-ND | ¥6.86000 | Similar |
| 77313-802-16LF | Amphenol CS (FCI) | 1,404 | 609-77313-802-16LF-ND | ¥6.86000 | Similar |
| 77313-818-16LF | Amphenol CS (FCI) | 1,633 | 609-5139-ND | ¥7.11000 | Similar |
| A1-16PA-2.54DSA(71) | Hirose Electric Co Ltd | 329 | H123000-ND | ¥22.58000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥4.87900 | ¥48.79 |
| 100 | ¥4.14410 | ¥414.41 |
| 500 | ¥3.69868 | ¥1,849.34 |
| 1,000 | ¥3.52203 | ¥3,522.03 |
| 5,000 | ¥3.14395 | ¥15,719.75 |
| 10,000 | ¥2.99397 | ¥29,939.70 |









