


M20-9980645 | |
|---|---|
DigiKey Part Number | 952-2125-ND |
Manufacturer | |
Manufacturer Product Number | M20-9980645 |
Description | CONN HEADER VERT 12POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9980645 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Overall Contact Length 0.460" (11.68mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Unshrouded | Mated Stacking Heights 9.94mm, 10.64mm, 11.04mm, 16.54mm |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67996-212HLF | Amphenol CS (FCI) | 2,679 | 609-3213-ND | ¥8.02000 | Similar |
| 67997-112HLF | Amphenol CS (FCI) | 3,452 | 609-3227-ND | ¥8.27000 | Similar |
| 67997-412HLF | Amphenol CS (FCI) | 202 | 609-3244-ND | ¥4.55000 | Similar |
| 77313-101-12LF | Amphenol CS (FCI) | 946 | 609-5695-ND | ¥6.04000 | Similar |
| MTLW-106-07-S-D-280 | Samtec Inc. | 160 | MTLW-106-07-S-D-280-ND | ¥25.14000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.74600 | ¥37.46 |
| 100 | ¥3.18560 | ¥318.56 |
| 500 | ¥2.84340 | ¥1,421.70 |
| 1,000 | ¥2.70751 | ¥2,707.51 |
| 5,000 | ¥2.41679 | ¥12,083.95 |
| 10,000 | ¥2.30147 | ¥23,014.70 |












