


M20-9961045 | |
|---|---|
DigiKey Part Number | 952-2250-ND |
Manufacturer | |
Manufacturer Product Number | M20-9961045 |
Description | CONN HEADER R/A 10POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9961045 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68016-110HLF | Amphenol CS (FCI) | 402 | 609-3315-ND | ¥8.19000 | Similar |
| 68016-410HLF | Amphenol CS (FCI) | 2,242 | 609-3329-ND | ¥5.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥4.06100 | ¥40.61 |
| 100 | ¥3.45110 | ¥345.11 |
| 500 | ¥3.08008 | ¥1,540.04 |
| 1,000 | ¥2.93287 | ¥2,932.87 |
| 5,000 | ¥2.61798 | ¥13,089.90 |
| 10,000 | ¥2.49308 | ¥24,930.80 |






