


M20-9960845 | |
|---|---|
DigiKey Part Number | 952-2249-ND |
Manufacturer | |
Manufacturer Product Number | M20-9960845 |
Description | CONN HEADER R/A 8POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9960845 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61300811021 | Würth Elektronik | 1,395 | 732-5341-ND | ¥6.53000 | Similar |
| 68016-408HLF | Amphenol CS (FCI) | 2,284 | 609-3328-ND | ¥6.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥3.23400 | ¥32.34 |
| 100 | ¥2.74480 | ¥274.48 |
| 500 | ¥2.44940 | ¥1,224.70 |
| 1,000 | ¥2.33230 | ¥2,332.30 |
| 5,000 | ¥2.08186 | ¥10,409.30 |
| 10,000 | ¥1.98252 | ¥19,825.20 |






