


M20-9770846 | |
|---|---|
DigiKey Part Number | 952-1815-ND |
Manufacturer | |
Manufacturer Product Number | M20-9770846 |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9770846 Models |
Category | Contact Length - Mating 0.228" (5.80mm) |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Overall Contact Length 0.452" (11.48mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Mated Stacking Heights 10.04mm, 10.64mm, 11.04mm, 16.54mm |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥2.29900 | ¥22.99 |
| 100 | ¥1.95500 | ¥195.50 |
| 500 | ¥1.74448 | ¥872.24 |
| 1,000 | ¥1.66103 | ¥1,661.03 |
| 5,000 | ¥1.48264 | ¥7,413.20 |
| 10,000 | ¥1.41187 | ¥14,118.70 |






