


M20-9751246 | |
|---|---|
DigiKey Part Number | M20-9751246-ND |
Manufacturer | |
Manufacturer Product Number | M20-9751246 |
Description | CONN HEADER R/A 12POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9751246 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.62200 | ¥36.22 |
| 300 | ¥2.84627 | ¥853.88 |
| 600 | ¥2.71022 | ¥1,626.13 |
| 1,200 | ¥2.58073 | ¥3,096.88 |
| 5,100 | ¥2.33023 | ¥11,884.17 |
| 10,200 | ¥2.21904 | ¥22,634.21 |



