


M20-9751046 | |
|---|---|
DigiKey Part Number | M20-9751046-ND |
Manufacturer | |
Manufacturer Product Number | M20-9751046 |
Description | CONN HEADER R/A 10POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9751046 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68016-110HLF | Amphenol CS (FCI) | 402 | 609-3315-ND | ¥8.19000 | Similar |
| 68016-210HLF | Amphenol CS (FCI) | 135 | 609-3322-ND | ¥7.19000 | Similar |
| 68016-410HLF | Amphenol CS (FCI) | 2,242 | 609-3329-ND | ¥5.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.98500 | ¥29.85 |
| 100 | ¥2.53720 | ¥253.72 |
| 500 | ¥2.26450 | ¥1,132.25 |
| 1,000 | ¥2.15624 | ¥2,156.24 |
| 5,000 | ¥1.92468 | ¥9,623.40 |
| 10,000 | ¥1.83283 | ¥18,328.30 |




