MFR Recommended
MFR Recommended
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar



M20-9733645 | |
|---|---|
DigiKey Part Number | M20-9733645-ND |
Manufacturer | |
Manufacturer Product Number | M20-9733645 |
Description | CONN HEADER VERT 36POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9733645 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.276" (7.00mm) |
Series | Contact Length - Post 0.122" (3.10mm) |
Packaging Bulk | Overall Contact Length 0.496" (12.60mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Mated Stacking Heights 10.04mm, 10.64mm, 11.04mm, 16.54mm |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M20-9733646 | Harwin Inc. | 320 | M20-9733646-ND | ¥11.41000 | MFR Recommended |
| M20-9773642 | Harwin Inc. | 301 | 952-2848-ND | ¥13.81000 | MFR Recommended |
| M20-9993645 | Harwin Inc. | 2,868 | 952-2272-ND | ¥11.99000 | MFR Recommended |
| 68771-436HLF | Amphenol CS (FCI) | 0 | 68771-436HLF-ND | ¥9.86388 | Similar |
| 77311-124-36LF | Amphenol CS (FCI) | 0 | 77311-124-36LF-ND | ¥15.08810 | Similar |













