Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



M20-8900405 | |
|---|---|
DigiKey Part Number | 952-3265-ND |
Manufacturer | |
Manufacturer Product Number | M20-8900405 |
Description | CONN HEADER SMD R/A 4POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-8900405 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.236" (6.00mm) |
Packaging Bulk | Insulation Height 0.136" (3.46mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM-104-01-L-SH-A | Samtec Inc. | 2,600 | SAM12999-ND | ¥10.67000 | Similar |
| TSM-104-01-L-SH-A-K-TR | Samtec Inc. | 99 | 612-TSM-104-01-L-SH-A-K-TRCT-ND | ¥15.05000 | Similar |
| TSM-104-01-L-SH-K-TR | Samtec Inc. | 1,125 | 612-TSM-104-01-L-SH-K-TRCT-ND | ¥11.08000 | Similar |
| TSM-104-01-L-SH-P-TR | Samtec Inc. | 660 | 612-TSM-104-01-L-SH-P-TRCT-ND | ¥12.57000 | Similar |
| TSM-104-01-S-SH-A | Samtec Inc. | 45 | TSM-104-01-S-SH-A-ND | ¥12.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥4.06100 | ¥40.61 |
| 400 | ¥3.12895 | ¥1,251.58 |
| 800 | ¥2.97948 | ¥2,383.58 |
| 1,200 | ¥2.89539 | ¥3,474.47 |
| 5,200 | ¥2.61074 | ¥13,575.85 |
| 10,000 | ¥2.49308 | ¥24,930.80 |














