Connector Header Surface Mount 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 14 position 0.100" (2.54mm)
Harwin’s Company Overview

M20-8760742R

DigiKey Part Number
952-M20-8760742RTR-ND - Tape & Reel (TR)
952-M20-8760742RCT-ND - Cut Tape (CT)
952-M20-8760742RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M20-8760742R
Description
CONN HEADER SMD 14POS 2.54MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
M20-8760742R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.228" (5.80mm)
Series
Insulation Height
0.100" (2.54mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
3A per Contact
Style
Voltage Rating
250V
Shrouding
Unshrouded
Mated Stacking Heights
11.53mm, 12.23mm, 12.63mm, 18.13mm
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,150
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.90000¥12.90
10¥10.99100¥109.91
100¥9.33680¥933.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
350¥8.54620¥2,991.17
700¥8.13814¥5,696.70
1,050¥7.90864¥8,304.07
1,750¥7.62872¥13,350.26
2,450¥7.44978¥18,251.96
3,500¥7.26479¥25,426.76
Manufacturers Standard Package