20 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold
Harwin’s Company Overview

M20-7851042

DigiKey Part Number
M20-7851042-ND
Manufacturer
Manufacturer Product Number
M20-7851042
Description
CONN RCPT 20POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
M20-7851042 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.197" (5.00mm)
Part Status
Active
Contact Length - Post
0.118" (3.00mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
1000V
Pitch - Mating
Applications
General Purpose, Industrial, Telecommunications
Number of Rows
2
Insulation Material
Polyamide (PA6T), Nylon 6T
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.83000¥21.83
22¥17.57000¥386.54
110¥15.67991¥1,724.79
506¥14.07877¥7,123.86
1,012¥13.40711¥13,568.00
5,016¥11.97639¥60,073.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.