


M20-7850442 | |
|---|---|
DigiKey Part Number | M20-7850442-ND |
Manufacturer | |
Manufacturer Product Number | M20-7850442 |
Description | CONN RCPT 8POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M20-7850442 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.197" (5.00mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Applications General Purpose, Industrial, Telecommunications |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.51000 | ¥9.51 |
| 54 | ¥7.19037 | ¥388.28 |
| 108 | ¥6.84574 | ¥739.34 |
| 540 | ¥6.11030 | ¥3,299.56 |
| 1,026 | ¥5.83962 | ¥5,991.45 |
| 5,022 | ¥5.22077 | ¥26,218.71 |
| 10,044 | ¥4.97179 | ¥49,936.66 |








