




M20-7810845 | |
|---|---|
DigiKey Part Number | 952-3213-ND |
Manufacturer | |
Manufacturer Product Number | M20-7810845 |
Description | CONN RCPT 16POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M20-7810845 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 0.59µin (0.015µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.140" (3.56mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Features Board Guide |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 5.90µin (0.150µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.66000 | ¥22.66 |
| 28 | ¥17.90464 | ¥501.33 |
| 112 | ¥16.23429 | ¥1,818.24 |
| 504 | ¥14.59901 | ¥7,357.90 |
| 1,008 | ¥13.90237 | ¥14,013.59 |
| 5,012 | ¥12.41617 | ¥62,229.84 |








