


H8504-01 | |
|---|---|
DigiKey Part Number | 952-2203-ND |
Manufacturer | |
Manufacturer Product Number | H8504-01 |
Description | CONN PIN RCPT .024-.033 SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.024" ~ 0.033" (0.60mm ~ 0.85mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | H8504-01 Models |
Category | Flange Diameter 0.093" (2.36mm) |
Manufacturer Harwin Inc. | Socket Depth 0.183" (4.65mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 5.90µin (0.150µm) |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.224" (5.69mm) | Insertion Force 1.50N ~ 5.01N |
Accepts Pin Diameter 0.024" ~ 0.033" (0.60mm ~ 0.85mm) | Base Product Number |
Mounting Hole Diameter 0.075" ~ 0.079" (1.91mm ~ 2.01mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥4.11800 | ¥41.18 |
| 25 | ¥3.86040 | ¥96.51 |
| 50 | ¥3.67680 | ¥183.84 |
| 100 | ¥3.50070 | ¥350.07 |
| 250 | ¥3.28088 | ¥820.22 |
| 500 | ¥3.12424 | ¥1,562.12 |
| 1,000 | ¥2.97497 | ¥2,974.97 |
| 3,000 | ¥2.75300 | ¥8,259.00 |





