


H8502-05 | |
|---|---|
DigiKey Part Number | H8502-05-ND |
Manufacturer | |
Manufacturer Product Number | H8502-05 |
Description | PCB SOCKET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.024" ~ 0.033" (0.60mm ~ 0.85mm) No Tail Press-Fit, Knurled |
Datasheet | Datasheet |
EDA/CAD Models | H8502-05 Models |
Category | Flange Diameter 0.105" (2.67mm) |
Manufacturer Harwin Inc. | Socket Depth 0.183" (4.65mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Press-Fit, Knurled | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.232" (5.89mm) | Insertion Force 1.50N ~ 5.01N |
Accepts Pin Diameter 0.024" ~ 0.033" (0.60mm ~ 0.85mm) | Base Product Number |
Mounting Hole Diameter 0.075" ~ 0.077" (1.91mm ~ 1.96mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H8501-05 | Harwin Inc. | 0 | H8501-05-ND | ¥5.54000 | MFR Recommended |
| H8502-01 | Harwin Inc. | 0 | 952-1464-ND | ¥4.13000 | MFR Recommended |
| H8504-05 | Harwin Inc. | 1,994 | 952-2025-ND | ¥5.54000 | MFR Recommended |
| H8505-05 | Harwin Inc. | 13,851 | H8505-05-ND | ¥5.46000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 40,000 | ¥2.82735 | ¥113,094.00 |









