Connector Header Surface Mount 50 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 50 position 0.049" (1.25mm)
G125-MS15005M2P
G125-MS15005M2P
Harwin Gecko Screw-Lok Series | Digi-Key Daily

G125-MS15005M2P

DigiKey Part Number
952-3679-ND
Manufacturer
Manufacturer Product Number
G125-MS15005M2P
Description
CONN HEADER SMD 50POS 1.25MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 50 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-MS15005M2P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Insulation Height
0.193" (4.90mm)
Series
Contact Shape
Circular
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Connector Type
Contact Material
Phosphor Bronze
Contact Type
Male Pin
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Pitch - Mating
Features
Mating Flange, Mounting Flange, Pick and Place
Number of Positions
Operating Temperature
-65°C ~ 150°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Green
Number of Positions Loaded
All
Current Rating (Amps)
2A per Contact
Style
Voltage Rating
450V
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
7.35mm, 7.45mm, 7.8mm
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥165.32000¥165.32
10¥140.52400¥1,405.24
100¥119.45510¥11,945.51
500¥106.64492¥53,322.46
Manufacturers Standard Package