Connector Header Through Hole, Right Angle 50 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 50 position 0.049" (1.25mm)
Harwin’s Company Overview

G125-MH25005L2P

DigiKey Part Number
G125-MH25005L2P-ND
Manufacturer
Manufacturer Product Number
G125-MH25005L2P
Description
CONN HDR R/A 50POS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 50 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-MH25005L2P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock
Mfr
Contact Length - Post
0.189" (4.80mm)
Series
Insulation Height
0.218" (5.55mm)
Packaging
Strip
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Number of Rows
2
Operating Temperature
-65°C ~ 150°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Green
Style
Current Rating (Amps)
2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
450VAC/DC
Mounting Type
Contact Finish Thickness - Post
8.00µin (0.203µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥202.91941¥202,919.41