Connector Header Through Hole, Right Angle 10 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 10 position 0.049" (1.25mm)
Harwin’s Company Overview
Harwin Gecko-SL Horizontal Connectors | Datasheet Preview

G125-MH11005M3P

DigiKey Part Number
952-G125-MH11005M3P-ND
Manufacturer
Manufacturer Product Number
G125-MH11005M3P
Description
CONN HDR 1.25MM R/A 10POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-MH11005M3P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.130" (3.30mm)
Mfr
Insulation Height
0.209" (5.30mm)
Series
Contact Shape
Circular
Packaging
Strip
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Connector Type
Contact Finish - Post
Gold
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Number of Positions
Features
Jackscrews, Mating Flange, Pick and Place, Polarizing Key
Number of Rows
2
Operating Temperature
-65°C ~ 150°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Green
Style
Current Rating (Amps)
2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
450V
Mounting Type
Contact Finish Thickness - Post
8.00µin (0.203µm)
Termination
Solder
Base Product Number
Fastening Type
Screw Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥202.28000¥202.28
10¥171.90000¥1,719.00
100¥146.13000¥14,613.00
500¥130.46052¥65,230.26
Manufacturers Standard Package