2 (Power) Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (Power) Position Circular Connector Plug, Male Pins Solder Cup
Harwin’s Company Overview

C90-3106F12S-3P

DigiKey Part Number
C90-3106F12S-3P-ND
Manufacturer
Manufacturer Product Number
C90-3106F12S-3P
Description
CONN PLUG MALE 2P SILV SLDR CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 (Power) Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Silver
Mfr
Color
Black
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Features
Backshell, Cable Clamp, Coupling Nut
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
13A
Number of Positions
2 (Power)
Voltage Rating
500VAC, 700VDC
Shell Size - Insert
12S-3
Cable Opening
0.281" (7.14mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Backshell Material, Plating
Aluminum Alloy, Black Zinc Cobalt
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
Keyed
Insert Material
Synthetic Rubber
Primary Material
Metal
Applications
Automotive, Industrial
Shell Material
Aluminum Alloy
Base Product Number
Shell Finish
Black Zinc Cobalt Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥228.58000¥228.58
10¥194.27900¥1,942.79
25¥182.11520¥4,552.88
50¥173.42680¥8,671.34
100¥165.15430¥16,515.43
250¥154.82460¥38,706.15
500¥147.44626¥73,723.13
Manufacturers Standard Package