




C90-3102R10SL-3P | |
|---|---|
DigiKey Part Number | 952-1630-ND |
Manufacturer | |
Manufacturer Product Number | C90-3102R10SL-3P |
Description | CONN RCPT MALE 3P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Black Zinc Cobalt Alloy |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 3 (Power) | Current Rating (Amps) 13A |
Shell Size - Insert 10SL-3 | Voltage Rating 500VAC, 700VDC |
Mounting Type Panel Mount | Cable Opening 0.620" (15.75mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Synthetic Rubber |
Orientation Keyed | Applications Automotive, Industrial |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.11000 | ¥94.11 |
| 10 | ¥79.99600 | ¥799.96 |
| 25 | ¥74.98560 | ¥1,874.64 |
| 50 | ¥71.40480 | ¥3,570.24 |
| 100 | ¥67.99670 | ¥6,799.67 |
| 250 | ¥63.74184 | ¥15,935.46 |
| 500 | ¥60.70210 | ¥30,351.05 |
| 1,000 | ¥57.80810 | ¥57,808.10 |





