


C90-3101F10SL-3S | |
|---|---|
DigiKey Part Number | 952-1623-ND |
Manufacturer | |
Manufacturer Product Number | C90-3101F10SL-3S |
Description | CONN RCPT FMALE 3P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Silver |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bag | Features Backshell, Cable Clamp |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 13A |
Number of Positions 3 (Power) | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 10SL-3 | Cable Opening 0.281" (7.14mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Black Zinc Cobalt |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Synthetic Rubber |
Primary Material Metal | Applications Automotive, Industrial |
Shell Material Aluminum Alloy | Base Product Number |
Shell Finish Black Zinc Cobalt Alloy |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥198.15000 | ¥198.15 |
| 10 | ¥168.40200 | ¥1,684.02 |
| 25 | ¥157.85440 | ¥3,946.36 |
| 50 | ¥150.32200 | ¥7,516.10 |
| 100 | ¥143.15120 | ¥14,315.12 |
| 250 | ¥134.19724 | ¥33,549.31 |
| 500 | ¥127.80088 | ¥63,900.44 |




