Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6104201108401

DigiKey Part Number
1195-6104201108401-ND
Manufacturer
Manufacturer Product Number
6104201108401
Description
HAN PUSHPULL RJ45 V14 AIDA KUPPL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded
Datasheet
 Datasheet
EDA/CAD Models
6104201108401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Orientation
Straight
Series
Termination
IDC
Packaging
Bulk
Shielding
Shielded
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Tab Direction
User Selectable
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥665.57000¥665.57
10¥565.74200¥5,657.42
25¥530.34160¥13,258.54
50¥505.05520¥25,252.76
100¥480.98300¥48,098.30
Manufacturers Standard Package