Cable Assembly IX Plug to RJ45, 8p8c Male 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33483447805050

DigiKey Part Number
1195-33483447805050-ND
Manufacturer
Manufacturer Product Number
33483447805050
Description
MPP IX TYPE A - RJ45 IP20 CAT6A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly IX Plug to RJ45, 8p8c Male 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
IX Plug to RJ45, 8p8c Male
Manufacturer
HARTING
Length
16.40' (5.00m)
Series
Cable Type
Round
Packaging
Bulk
Color
Yellow
Part Status
Active
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥539.53000¥539.53
10¥458.60400¥4,586.04
25¥429.90400¥10,747.60
50¥409.40460¥20,470.23
100¥389.88650¥38,988.65
Manufacturers Standard Package