



33481111A20020 | |
|---|---|
DigiKey Part Number | 1195-8307-ND |
Manufacturer | |
Manufacturer Product Number | 33481111A20020 |
Description | CABLE MOD 10P10C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p10c (RJ50) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 10p10c (RJ50) |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Industrial Environments - IP20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥394.89000 | ¥394.89 |
| 10 | ¥335.64600 | ¥3,356.46 |
| 25 | ¥314.64040 | ¥7,866.01 |
| 50 | ¥299.63520 | ¥14,981.76 |
| 100 | ¥285.34800 | ¥28,534.80 |
| 250 | ¥267.50856 | ¥66,877.14 |


