
33280202001050 | |
|---|---|
DigiKey Part Number | 1195-33280202001050-ND |
Manufacturer | |
Manufacturer Product Number | 33280202001050 |
Description | T1 SPE IP20 1X2XAWG26/7 PUR 5,0M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33280202001050 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Industrial Environments - IP20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥317.82000 | ¥317.82 |
| 10 | ¥270.10600 | ¥2,701.06 |
| 25 | ¥253.19440 | ¥6,329.86 |
| 50 | ¥241.11840 | ¥12,055.92 |
| 100 | ¥229.61890 | ¥22,961.89 |
| 250 | ¥215.26140 | ¥53,815.35 |

