6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Top 4 Reasons to Use HARTING har-flex Connectors
har-flex®

33152430500003

DigiKey Part Number
1195-3573-ND
Manufacturer
Manufacturer Product Number
33152430500003
Description
CABLE ASSY 6POS RCPT-RCPT 300MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
HARTING
Pitch - Cable
0.025" (0.64mm)
Series
Length
0.984' (300.00mm, 11.81")
Packaging
Bulk
Features
Strain Relief
Part Status
Active
Color
Gray, Ribbon
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥154.98000¥154.98
10¥131.68300¥1,316.83
30¥121.85833¥3,655.75
50¥117.54480¥5,877.24
100¥111.93770¥11,193.77
250¥104.93532¥26,233.83
500¥99.93248¥49,966.24
Manufacturers Standard Package