Network Switch - Unmanaged 7 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24035052320

DigiKey Part Number
1195-24035052320-ND
Manufacturer
Manufacturer Product Number
24035052320
Description
HA-VIS ECON 3052GBT-AC-P - UNMAN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 7 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
24035052320 Models
Product Attributes
Filter Similar Products
Category
Fiber Ports
2
Manufacturer
HARTING
Fiber Type
SFP
Series
SFP/XFP Ports
2
Packaging
Bulk
SFP/XFP Type
SFP
Part Status
Active
PoE Ports
4
Type
Switch - Unmanaged
Connector Type
RJ45, SFP
Configuration
Fixed + SFP
Voltage - Input
18 ~ 60VDC
Number of Ports
7
Ingress Protection
IP30
Copper Ports
5
Mounting Type
DIN Rail
Copper Type
10/100/1000
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16,151.23000¥16,151.23
Manufacturers Standard Package