
24034043300 | |
|---|---|
DigiKey Part Number | 1195-24034043300-ND |
Manufacturer | |
Manufacturer Product Number | 24034043300 |
Description | HA-VIS ECON 3043GBT-AC - UNMANAG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 7 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 24034043300 Models |
Category | Fiber Ports 3 |
Manufacturer HARTING | Fiber Type SFP |
Series | SFP/XFP Ports 3 |
Packaging Bulk | SFP/XFP Type SFP |
Part Status Active | Connector Type RJ45, SFP |
Type Switch - Unmanaged | Voltage - Input 18V ~ 60V |
Configuration Fixed + SFP | Ingress Protection IP30 |
Number of Ports 7 | Mounting Type DIN Rail |
Copper Ports 4 | Operating Temperature -40°C ~ 70°C |
Copper Type 10/100/1000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7,971.34000 | ¥7,971.34 |
| 5 | ¥7,070.67600 | ¥35,353.38 |
| 10 | ¥6,750.71800 | ¥67,507.18 |





