



24031080030 | |
|---|---|
DigiKey Part Number | 1195-5584-ND |
Manufacturer | |
Manufacturer Product Number | 24031080030 |
Description | NETWORK SWITCH-UNMANAGED 8 PORT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 24031080030 Models |
Category | Copper Ports 8 |
Manufacturer HARTING | Copper Type 10/100 |
Series | PoE Ports 4 |
Packaging Bulk | Connector Type RJ45 |
Part Status Active | Voltage - Input 18 ~ 60VDC |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 8 | Operating Temperature 0°C ~ 55°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8,288.85000 | ¥8,288.85 |




