
24030100000 | |
|---|---|
DigiKey Part Number | 1195-24030100000-ND |
Manufacturer | |
Manufacturer Product Number | 24030100000 |
Description | HA-VIS ECON 3100BT-A - UNMANAGED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 10 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 24030100000 Models |
Category | Copper Ports 10 |
Manufacturer HARTING | Copper Type 10/100 |
Series | Connector Type RJ45 |
Packaging Bulk | Voltage - Input 9V ~ 60V |
Part Status Active | Ingress Protection IP30 |
Type Switch - Unmanaged | Mounting Type DIN Rail |
Configuration Fixed | Operating Temperature -40°C ~ 70°C |
Number of Ports 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8,807.55000 | ¥8,807.55 |





