Network Switch - Unmanaged 10 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch - Unmanaged 10 Ports IP30
HARTING Ha VIS eCon Switches
HARTING Industrial Ethernet Switches

24030082100

DigiKey Part Number
24030082100-ND
Manufacturer
Manufacturer Product Number
24030082100
Description
NETWORK SWITCH-UNMANAGED 10 PORT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 10 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
24030082100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100
Manufacturer
HARTING
Fiber Ports
2
Packaging
Bulk
Fiber Type
100BASE-FX (Multimode)
Part Status
Active
Connector Type
RJ45, SC
Type
Switch - Unmanaged
Voltage - Input
9 ~ 60VDC
Configuration
Fixed
Ingress Protection
IP30
Number of Ports
10
Mounting Type
DIN Rail
Copper Ports
8
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,512.78000¥5,512.78
Manufacturers Standard Package