
24030081200 | |
|---|---|
DigiKey Part Number | 1195-24030081200-ND |
Manufacturer | |
Manufacturer Product Number | 24030081200 |
Description | HA-VIS ECON 3081BT-AF - UNMANAGE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 9 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 24030081200 Models |
Category | Copper Type 10/100 |
Manufacturer HARTING | Fiber Ports 1 |
Series | Fiber Type 100BASE-FX (Singlemode) |
Packaging Bulk | Connector Type RJ45, SC |
Part Status Active | Voltage - Input 9V ~ 60V |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 9 | Operating Temperature -40°C ~ 70°C |
Copper Ports 8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10,090.38000 | ¥10,090.38 |





