


21410000017 | |
|---|---|
DigiKey Part Number | 1195-7249-ND |
Manufacturer | |
Manufacturer Product Number | 21410000017 |
Description | CONN INSERT SHELL PANEL MOUNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 21410000017 Models |
Category | Connector Type Insert Shell |
Manufacturer HARTING | Shell Size - Insert M8 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Bulkhead - Rear Side Nut |
Part Status Active | Note Contacts Sold Separately; Insert Sold Separately |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25 | ¥71.14920 | ¥1,778.73 |




