Circular Cable Assembly Unshielded 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 32.8' (10.00m)
M8/M12 Industrial Circular Electrical Connectors

21348700484100

DigiKey Part Number
1195-6204-ND
Manufacturer
Manufacturer Product Number
21348700484100
Description
CBL 4POS PLUG RA TO WIRE 32.8'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
2nd Connector Type
Wire Leads
Series
Length
32.8' (10.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Obsolete
Cable Type
Round
1st Connector Type
Plug, Right Angle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Gray
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥289.70000¥289.70
Manufacturers Standard Package
Alternate Length
CBL 4POS PLUG RA TO WIRE 3.28'
In-Stock: 0
Unit Price: ¥118.22000
CBL 4POS PLUG RA TO WIRE 6.56'
In-Stock: 0
Unit Price:
CBL 4POS PLUG RA TO WIRE 16.4'
In-Stock: 0
Unit Price: ¥239.09000
CBL 4POS PLUG RA TO WIRE 1.64'
In-Stock: 0
Unit Price: ¥117.63200
CBL 4POS PLUG RA TO WIRE 4.92'
In-Stock: 0
Unit Price: ¥180.37000