Circular Cable Assembly Unshielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 1.64' (500.00mm)
M8/M12 Industrial Circular Electrical Connectors

21348700390005

DigiKey Part Number
21348700390005-ND
Manufacturer
Manufacturer Product Number
21348700390005
Description
CBL 4POS PLUG RA TO WIRE 1.64'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
21348700390005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
2nd Connector Type
Wire Leads
Series
Length
1.64' (500.00mm)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Obsolete
Cable Type
Round
1st Connector Type
Plug, Right Angle
Cable Material
Polyurethane (PUR)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
3
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable
Alternate Length
CBL 4POS PLUG RA TO WIRE 3.28'
In-Stock: 2
Unit Price: ¥120.91000
CBL 4POS PLUG RA TO WIRE 16.4'
In-Stock: 0
Unit Price:
CBL 4POS PLUG RA TO WIRE 4.92'
In-Stock: 0
Unit Price: ¥139.98600
CBL 4POS PLUG RA TO WIRE 6.56'
In-Stock: 0
Unit Price: ¥141.86400
CBL 4POS PLUG RA TO WIRE 24.6'
In-Stock: 0
Unit Price: ¥255.15400