


21348400882050 | |
|---|---|
DigiKey Part Number | 1195-5871-ND |
Manufacturer | |
Manufacturer Product Number | 21348400882050 |
Description | CIRC CBL 8POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21348400882050 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Gray |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥253.31000 | ¥253.31 |
| 10 | ¥215.27600 | ¥2,152.76 |
| 25 | ¥201.80120 | ¥5,045.03 |
| 50 | ¥192.17320 | ¥9,608.66 |
| 100 | ¥183.00760 | ¥18,300.76 |
| 250 | ¥171.56272 | ¥42,890.68 |
| 500 | ¥163.38700 | ¥81,693.50 |






