Circular Cable Assembly Unshielded 49.2' (15.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 49.2' (15.00m)
M8/M12 Industrial Circular Electrical Connectors
M8 Connectors

21348300388150

DigiKey Part Number
21348300388150-ND
Manufacturer
Manufacturer Product Number
21348300388150
Description
CBL 3POS PLUG RA TO WIRE 49.2'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 49.2' (15.00m)
Datasheet
 Datasheet
EDA/CAD Models
21348300388150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
2nd Connector Type
Wire Leads
Series
Length
49.2' (15.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Obsolete
Cable Type
Round
1st Connector Type
Plug, Right Angle
Cable Material
Polyurethane (PUR)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
3
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Shell Size - Insert
M8
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CBL 3POS PLUG RA TO WIRE 164'
In-Stock: 0
Unit Price:
CBL 3POS PLUG RA TO WIRE 16.4'
In-Stock: 14
Unit Price: ¥156.96000
CBL 3POS PLUG RA TO WIRE 24.6'
In-Stock: 0
Unit Price: ¥163.44000
CBL 3POS PLUG RA TO WIRE 1.64'
In-Stock: 9
Unit Price: ¥97.09000
CBL 3POS PLUG RA TO WIRE 3.28'
In-Stock: 0
Unit Price: ¥83.29500