Circular Cable Assembly Unshielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 16.40' (5.00m)
HARTING - M8 D-coded
M8 Connectors

21348081489050

DigiKey Part Number
1195-6431-ND
Manufacturer
Manufacturer Product Number
21348081489050
Description
CIRC CBL 4POS RCPT TO PLUG 16.4'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
EDA/CAD Models
21348081489050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
4
Manufacturer
HARTING
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M8
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
16.40' (5.00m)
1st Connector Type
Receptacle
Assembly Configuration
Standard
1st Connector Gender
Male Pins
Cable Type
Round
1st Connector Number of Positions
4
Cable Material
Polyurethane (PUR)
1st Connector Number of Positions Loaded
All
Color
Black
1st Connector Shell Size - Insert
M8
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥183.10000¥183.10
10¥155.59200¥1,555.92
25¥145.84960¥3,646.24
50¥138.88800¥6,944.40
100¥132.26370¥13,226.37
250¥123.99008¥30,997.52
500¥118.07966¥59,039.83
Manufacturers Standard Package
Alternate Length
CIRC CBL 4POS RCPT TO PLUG 1.64'
In-Stock: 23
Unit Price: ¥153.33000
CIRC CBL 4POS RCPT TO PLUG 3.28'
In-Stock: 803
Unit Price: ¥131.41000
CIRC CBL 4POS RCPT TO PLUG 6.56'
In-Stock: 2
Unit Price: ¥143.90000
CIRC CBL 4POS RCPT TO PLUG 32.8'
In-Stock: 22
Unit Price: ¥297.64000
CIRC CBL 4POS RCPT TO PLUG 4.92'
In-Stock: 0
Unit Price: ¥137.04200