



21348000481020 | |
|---|---|
DigiKey Part Number | 1195-6380-ND |
Manufacturer | |
Manufacturer Product Number | 21348000481020 |
Description | CIRC CBL 4POS RCPT TO WIRE 6.56' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21348000481020 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Gray |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.36000 | ¥116.36 |
| 10 | ¥98.85100 | ¥988.51 |
| 25 | ¥92.65720 | ¥2,316.43 |
| 50 | ¥88.23420 | ¥4,411.71 |
| 100 | ¥84.02400 | ¥8,402.40 |
| 250 | ¥78.76708 | ¥19,691.77 |
| 500 | ¥75.01118 | ¥37,505.59 |
| 1,000 | ¥71.43557 | ¥71,435.57 |






