Socket Contact 14-16 AWG Size 1.5mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21170780000

DigiKey Part Number
1195-21170780000-ND
Manufacturer
Manufacturer Product Number
21170780000
Description
M17 CRIMP CONTACT 1,5MM,FE ,1,5-
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact 14-16 AWG Size 1.5mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
1.5mm
Manufacturer
HARTING
Wire Gauge or Range - AWG
14-16 AWG
Series
Wire Gauge or Range - mm²
1.5 ~ 2.5mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Signal, Machined
Contact Finish
Gold
Contact Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.80000¥14.80
10¥12.59500¥125.95
25¥11.80280¥295.07
50¥11.23720¥561.86
100¥10.70050¥1,070.05
250¥10.03020¥2,507.55
500¥9.55134¥4,775.67
1,000¥9.09551¥9,095.51
2,500¥8.52627¥21,315.67
Manufacturers Standard Package