Socket Contact 26-28 AWG Size 1.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21170660000

DigiKey Part Number
1195-21170660000-ND
Manufacturer
Manufacturer Product Number
21170660000
Description
M17 CRIMP CONTACT 1,0MM, FE,0,08
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Socket Contact 26-28 AWG Size 1.0mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
1.0mm
Manufacturer
HARTING
Wire Gauge or Range - AWG
26-28 AWG
Series
Wire Gauge or Range - mm²
0.08 ~ 0.14mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Signal, Machined
Contact Finish
Gold
Contact Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.23000¥13.23
10¥11.27200¥112.72
25¥10.56240¥264.06
50¥10.05800¥502.90
100¥9.57670¥957.67
300¥8.86213¥2,658.64
500¥8.54820¥4,274.10
1,000¥8.14024¥8,140.24
2,500¥7.63076¥19,076.90
Manufacturers Standard Package