Socket Contact 20-24 AWG Size 0.6mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21170640000

DigiKey Part Number
1195-21170640000-ND
Manufacturer
Manufacturer Product Number
21170640000
Description
M17 CRIMP CONTACT 0,6MM, FE,0,25
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact 20-24 AWG Size 0.6mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
0.6mm
Manufacturer
HARTING
Wire Gauge or Range - AWG
20-24 AWG
Series
Wire Gauge or Range - mm²
0.25 ~ 0.5mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Signal, Machined
Contact Finish
Gold
Contact Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.91000¥11.91
10¥10.09800¥100.98
25¥9.46760¥236.69
50¥9.01420¥450.71
100¥8.58340¥858.34
300¥7.94277¥2,382.83
500¥7.66132¥3,830.66
1,000¥7.29563¥7,295.63
2,500¥6.83902¥17,097.55
Manufacturers Standard Package