8 Position Circular Connector Plug Housing Panel Mount Backshell, Strain Relief
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21038612825

DigiKey Part Number
1195-21038612825-ND
Manufacturer
Manufacturer Product Number
21038612825
Description
M12 Y-CODE 8PIN, FEMALE, SHIELDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug Housing Panel Mount Backshell, Strain Relief
Datasheet
 Datasheet
EDA/CAD Models
21038612825 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Manufacturer
HARTING
Orientation
Y
Series
Shell Material
Zinc Die Cast
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug Housing
Features
Backshell, Strain Relief
Type
For Female Sockets
Shielding
Shielded
Number of Positions
8
Note
Contacts Sold Separately
Shell Size - Insert
M12-8
Insert Material
Polyamide (PA), Nylon
Contact Type
Crimp
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥421.30000¥421.30
10¥358.11700¥3,581.17
25¥335.70600¥8,392.65
50¥319.69180¥15,984.59
100¥304.44930¥30,444.93
250¥285.41408¥71,353.52
Manufacturers Standard Package