


21038412525 | |
|---|---|
DigiKey Part Number | 21038412525-ND |
Manufacturer | |
Manufacturer Product Number | 21038412525 |
Description | CONN RCP HSG FMAL 5P INLN PNL MT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | 21038412525 Models |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer HARTING | Fastening Type Threaded |
Series | Orientation B |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Features Backshell, Strain Relief |
Type For Female Sockets | Shielding Shielded |
Number of Positions 5 | Note Contacts Sold Separately |
Shell Size - Insert M12-5 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line); Panel Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥485.68000 | ¥485.68 |
| 10 | ¥412.82000 | ¥4,128.20 |
| 25 | ¥386.99120 | ¥9,674.78 |
| 50 | ¥368.53300 | ¥18,426.65 |
| 100 | ¥350.96210 | ¥35,096.21 |
| 250 | ¥329.02180 | ¥82,255.45 |









