
21033992401 | |
|---|---|
DigiKey Part Number | 1195-21033992401-ND |
Manufacturer | |
Manufacturer Product Number | 21033992401 |
Description | M12 S-CODE 3+PE PIN, FEMALE, PAN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 (3 Power + PE) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 21033992401 Models |
Category | Orientation S |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 4 (3 Power + PE) | Current Rating (Amps) 12A |
Shell Size - Insert M12-4 | Voltage Rating 630V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Crimp | Insert Material Polyamide (PA), Nylon |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥331.71000 | ¥331.71 |
| 10 | ¥281.92400 | ¥2,819.24 |
| 25 | ¥264.27600 | ¥6,606.90 |
| 50 | ¥251.66760 | ¥12,583.38 |
| 100 | ¥239.66700 | ¥23,966.70 |
| 250 | ¥224.68156 | ¥56,170.39 |





